1 µH Semi-Shielded Wirewound Inductor 850 mA 175.5mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB201210T1R0M

DigiKey Part Number
587-LSQPB201210T1R0MTR-ND - Tape & Reel (TR)
587-LSQPB201210T1R0MCT-ND - Cut Tape (CT)
587-LSQPB201210T1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB201210T1R0M
Description
FIXED IND 1UH 850MA 175.5 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 850 mA 175.5mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB201210T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Semi-Shielded
DC Resistance (DCR)
175.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥28.60000¥286
100¥23.47000¥2,347
1,000¥19.29200¥19,292
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥17.57467¥52,724
6,000¥16.57183¥99,431
9,000¥16.01233¥144,111
15,000¥15.33473¥230,021
21,000¥14.90462¥312,997
30,000¥14.46220¥433,866
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000