
LSQPA322525T6R8MR | |
|---|---|
DigiKey Part Number | 587-LSQPA322525T6R8MRTR-ND - Tape & Reel (TR) 587-LSQPA322525T6R8MRCT-ND - Cut Tape (CT) 587-LSQPA322525T6R8MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA322525T6R8MR |
Description | FIXED IND 6.8UH 940MA 156 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 940 mA 156mOhm Max 1210 (3225 Metric) |
EDA/CAD Models | LSQPA322525T6R8MR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 156mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 950mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥31.60000 | ¥316 |
| 100 | ¥25.92000 | ¥2,592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥21.32000 | ¥21,320 |
| 2,000 | ¥20.10250 | ¥40,205 |
| 3,000 | ¥19.42267 | ¥58,268 |
| 5,000 | ¥18.59940 | ¥92,997 |
| 7,000 | ¥18.07671 | ¥126,537 |
| 10,000 | ¥17.53890 | ¥175,389 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

