220 µH Semi-Shielded Wirewound Inductor 50 mA 5.85Ohm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQNA251818T221K

DigiKey Part Number
587-LSQNA251818T221KTR-ND - Tape & Reel (TR)
587-LSQNA251818T221KCT-ND - Cut Tape (CT)
587-LSQNA251818T221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQNA251818T221K
Description
FIXED IND 220UH 50MA 5.85 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Wirewound Inductor 50 mA 5.85Ohm Max 1007 (2518 Metric)
EDA/CAD Models
LSQNA251818T221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
5.85Ohm Max
Series
Frequency - Self Resonant
5.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
796 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007
Tolerance
±10%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,540
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥17.30000¥173
100¥14.18000¥1,418
1,000¥11.66000¥11,660
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥10.99250¥21,985
4,000¥10.36425¥41,457
6,000¥10.01383¥60,083
10,000¥9.58940¥95,894
14,000¥9.31979¥130,477
20,000¥9.04250¥180,850
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000