
LSQNA201212T100K | |
|---|---|
DigiKey Part Number | 587-LSQNA201212T100KTR-ND - Tape & Reel (TR) 587-LSQNA201212T100KCT-ND - Cut Tape (CT) 587-LSQNA201212T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201212T100K |
Description | FIXED IND 10UH 190MA 910 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 190 mA 910mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNA201212T100K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 910mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 190mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥21.60000 | ¥216 |
| 100 | ¥17.75000 | ¥1,775 |
| 1,000 | ¥14.59400 | ¥14,594 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.29367 | ¥39,881 |
| 6,000 | ¥12.53483 | ¥75,209 |
| 9,000 | ¥12.11144 | ¥109,003 |
| 15,000 | ¥11.59853 | ¥173,978 |
| 21,000 | ¥11.27300 | ¥236,733 |
| 30,000 | ¥10.93807 | ¥328,142 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

