
LSQMB201616TR47J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616TR47JTR-ND - Tape & Reel (TR) 587-LSQMB201616TR47JCT-ND - Cut Tape (CT) 587-LSQMB201616TR47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616TR47J |
Description | FIXED IND 470NH 430MA 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Semi-Shielded Wirewound Inductor 430 mA 260mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616TR47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 260mOhm | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.80000 | ¥178 |
| 100 | ¥14.61000 | ¥1,461 |
| 1,000 | ¥12.00900 | ¥12,009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.32150 | ¥22,643 |
| 4,000 | ¥10.67500 | ¥42,700 |
| 6,000 | ¥10.31383 | ¥61,883 |
| 10,000 | ¥9.87660 | ¥98,766 |
| 14,000 | ¥9.59900 | ¥134,386 |
| 20,000 | ¥9.31345 | ¥186,269 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

