
LSQEA251818T470K | |
|---|---|
DigiKey Part Number | 587-LSQEA251818T470KTR-ND - Tape & Reel (TR) 587-LSQEA251818T470KCT-ND - Cut Tape (CT) 587-LSQEA251818T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA251818T470K |
Description | FIXED IND 47UH 120MA 840 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 120 mA 840mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA251818T470K Models |
Category | DC Resistance (DCR) 840mOhm |
Mfr | Frequency - Self Resonant 11MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥14.50000 | ¥145 |
| 100 | ¥11.88000 | ¥1,188 |
| 1,000 | ¥9.77700 | ¥9,777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥9.21650 | ¥18,433 |
| 4,000 | ¥8.69025 | ¥34,761 |
| 6,000 | ¥8.39633 | ¥50,378 |
| 10,000 | ¥8.04020 | ¥80,402 |
| 14,000 | ¥7.81414 | ¥109,398 |
| 20,000 | ¥7.58155 | ¥151,631 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

