
LSQEA201212T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQEA201212T4R7MTR-ND - Tape & Reel (TR) 587-LSQEA201212T4R7MCT-ND - Cut Tape (CT) 587-LSQEA201212T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA201212T4R7M |
Description | FIXED IND 4.7UH 200MA 240 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 200 mA 240mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA201212T4R7M Models |
Category | DC Resistance (DCR) 240mOhm |
Mfr | Frequency - Self Resonant 45MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.00000 | ¥130 |
| 100 | ¥10.65000 | ¥1,065 |
| 1,000 | ¥8.76000 | ¥8,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.97900 | ¥23,937 |
| 6,000 | ¥7.52300 | ¥45,138 |
| 9,000 | ¥7.26856 | ¥65,417 |
| 15,000 | ¥6.96053 | ¥104,408 |
| 21,000 | ¥6.76486 | ¥142,062 |
| 30,000 | ¥6.56357 | ¥196,907 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

