Parametric Equivalent

LSQCA201616T330K | |
|---|---|
DigiKey Part Number | 587-LSQCA201616T330KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQCA201616T330K |
Description | FIXED IND 33UH 135MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 135 mA 2.8Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201616T330K Models |
Category | DC Resistance (DCR) 2.8Ohm |
Mfr | Frequency - Self Resonant 14MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQCA201616T330K | Taiyo Yuden | 0 | 587-LLQCA201616T330KTR-ND | ¥11.80400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.62150 | ¥23,243 |
| Unit Price without JCT: | ¥11.62150 |
|---|---|
| Unit Price with JCT: | ¥12.78365 |


