Parametric Equivalent

LSQBA321818T221M | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T221MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T221M |
Description | FIXED IND 220UH 80MA 5.4 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 80 mA 5.4Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T221M Models |
Category | DC Resistance (DCR) 5.4Ohm |
Mfr | Frequency - Self Resonant 5MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQBA321818T221M | Taiyo Yuden | 0 | 587-LLQBA321818T221MTR-ND | ¥10.09350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥10.01350 | ¥20,027 |
| Unit Price without JCT: | ¥10.01350 |
|---|---|
| Unit Price with JCT: | ¥11.01485 |


