
LSQBA201212T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T2R2MTR-ND - Tape & Reel (TR) 587-LSQBA201212T2R2MCT-ND - Cut Tape (CT) 587-LSQBA201212T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T2R2M |
Description | FIXED IND 2.2UH 260MA 230 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 260 mA 230mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.10000 | ¥151 |
| 100 | ¥12.40000 | ¥1,240 |
| 1,000 | ¥10.19100 | ¥10,191 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.28300 | ¥27,849 |
| 6,000 | ¥8.75267 | ¥52,516 |
| 9,000 | ¥8.45700 | ¥76,113 |
| 15,000 | ¥8.09853 | ¥121,478 |
| 21,000 | ¥7.87105 | ¥165,292 |
| 30,000 | ¥7.63693 | ¥229,108 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

