
LSQBA160808T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQBA160808T4R7MTR-ND - Tape & Reel (TR) 587-LSQBA160808T4R7MCT-ND - Cut Tape (CT) 587-LSQBA160808T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA160808T4R7M |
Description | FIXED IND 4.7UH 70MA 550 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 70 mA 550mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA160808T4R7M Models |
Category | DC Resistance (DCR) 550mOhm |
Mfr | Frequency - Self Resonant 45MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥25.60000 | ¥256 |
| 100 | ¥21.11000 | ¥2,111 |
| 1,000 | ¥17.35100 | ¥17,351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.42625 | ¥61,705 |
| 8,000 | ¥14.54575 | ¥116,366 |
| 12,000 | ¥14.05475 | ¥168,657 |
| 20,000 | ¥13.46030 | ¥269,206 |
| 28,000 | ¥13.08286 | ¥366,320 |
| 40,000 | ¥12.69458 | ¥507,783 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

