
LSXND4040TKL4R7MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL4R7MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL4R7MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL4R7MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL4R7MDG |
Description | FIXED IND 4.7UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.7 A 84mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL4R7MDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥25.90000 | ¥259 |
| 100 | ¥21.34000 | ¥2,134 |
| 1,000 | ¥17.54800 | ¥17,548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥15.77714 | ¥55,220 |
| 7,000 | ¥14.87671 | ¥104,137 |
| 10,500 | ¥14.37438 | ¥150,931 |
| 17,500 | ¥13.76634 | ¥240,911 |
| 24,500 | ¥13.38016 | ¥327,814 |
| 35,000 | ¥12.98300 | ¥454,405 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

