


LSDND3030MKT2R2MM | |
|---|---|
DigiKey Part Number | 587-LSDND3030MKT2R2MMTR-ND - Tape & Reel (TR) 587-LSDND3030MKT2R2MMCT-ND - Cut Tape (CT) 587-LSDND3030MKT2R2MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND3030MKT2R2MM |
Description | FIXED IND 2.2UH 2.1A 112 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.1 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 112mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥67.30000 | ¥673 |
| 100 | ¥55.34000 | ¥5,534 |
| 1,000 | ¥45.51700 | ¥45,517 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥42.91850 | ¥85,837 |
| 4,000 | ¥40.47150 | ¥161,886 |
| 6,000 | ¥39.10700 | ¥234,642 |
| 10,000 | ¥37.45490 | ¥374,549 |
| 14,000 | ¥36.40607 | ¥509,685 |
| 20,000 | ¥35.32705 | ¥706,541 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

