


LMK212ABJ106KD-T | |
|---|---|
DigiKey Part Number | 587-4282-2-ND - Tape & Reel (TR) 587-4282-1-ND - Cut Tape (CT) 587-4282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ106KD-T |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212ABJ106KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.10000 | ¥191 |
| 50 | ¥13.66000 | ¥683 |
| 100 | ¥11.95000 | ¥1,195 |
| 500 | ¥9.11400 | ¥4,557 |
| 1,000 | ¥8.23800 | ¥8,238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.92700 | ¥27,708 |
| 8,000 | ¥6.44075 | ¥51,526 |
| 12,000 | ¥6.19717 | ¥74,366 |
| 20,000 | ¥5.92750 | ¥118,550 |
| 28,000 | ¥5.76986 | ¥161,556 |
| 40,000 | ¥5.61823 | ¥224,729 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

