0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

LMK105B7104MVHF

DigiKey Part Number
587-LMK105B7104MVHFTR-ND - Tape & Reel (TR)
587-LMK105B7104MVHFCT-ND - Cut Tape (CT)
587-LMK105B7104MVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105B7104MVHF
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK105B7104MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,404
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥4.00000¥40
50¥2.60000¥130
100¥2.21000¥221
500¥1.55600¥778
1,000¥1.35500¥1,355
2,500¥1.14440¥2,861
5,000¥1.01860¥5,093
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.91500¥9,150
20,000¥0.83000¥16,600
30,000¥0.78753¥23,626
50,000¥0.74046¥37,023
70,000¥0.71297¥49,908
100,000¥0.68656¥68,656
120,000¥0.67403¥80,884
240,000¥0.63190¥151,656
250,000¥0.62967¥157,418
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000