MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD6060YEL1R0N | |
|---|---|
DigiKey Part Number | 587-LLXBD6060YEL1R0NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD6060YEL1R0N |
Description | FIXED IND 1UH 4.2A 14 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 4.2 A 14mOhm 2424 (6060 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060YEL1R0NMG | Taiyo Yuden | 0 | 587-LBXND6060YEL1R0NMGTR-ND | ¥36.89200 | MFR Recommended |
| LCXND6060YEL1R0NMG | Taiyo Yuden | 0 | 587-LCXND6060YEL1R0NMGTR-ND | ¥38.16600 | MFR Recommended |
| LLXND6060YEL1R0NMG | Taiyo Yuden | 0 | 587-LLXND6060YEL1R0NMGTR-ND | ¥23.76667 | MFR Recommended |
| LMXND6060YEL1R0NMG | Taiyo Yuden | 0 | 587-LMXND6060YEL1R0NMGTR-ND | ¥36.89200 | MFR Recommended |




