MFR Recommended

LLXBD4040MKL470M | |
|---|---|
DigiKey Part Number | 587-LLXBD4040MKL470MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD4040MKL470M |
Description | FIXED IND 47UH 370MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 370 mA 1Ohm 1616 (4040 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1Ohm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLXND4040MKL470MDG | Taiyo Yuden | 0 | 587-LLXND4040MKL470MDGTR-ND | ¥16.14111 | MFR Recommended |


