
LLQPB322517T101M | |
|---|---|
DigiKey Part Number | 587-LLQPB322517T101MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPB322517T101M |
Description | FIXED IND 100UH 250MA 2.5 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 250 mA 2.5Ohm 1210 (3225 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 2.5Ohm |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 270mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.78200 | ¥31,564 |
| Unit Price without JCT: | ¥15.78200 |
|---|---|
| Unit Price with JCT: | ¥17.36020 |

