
LLQPB251810T1R0M | |
|---|---|
DigiKey Part Number | 587-LLQPB251810T1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPB251810T1R0M |
Description | FIXED IND 1UH 1.2A 90 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 1.2 A 90mOhm 1007 (2518 Metric) |
EDA/CAD Models | LLQPB251810T1R0M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 90mOhm |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.50800 | ¥55,524 |
| Unit Price without JCT: | ¥18.50800 |
|---|---|
| Unit Price with JCT: | ¥20.35880 |

