
LLQPA251818T680M | |
|---|---|
DigiKey Part Number | 587-LLQPA251818T680MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPA251818T680M |
Description | FIXED IND 68UH 200MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 200 mA 2.8Ohm 1007 (2518 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 2.8Ohm |
Series | Frequency - Self Resonant 9.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.35100 | ¥24,702 |
| Unit Price without JCT: | ¥12.35100 |
|---|---|
| Unit Price with JCT: | ¥13.58610 |

