Parametric Equivalent

LLDND4040WKTR56NM | |
|---|---|
DigiKey Part Number | 587-LLDND4040WKTR56NMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND4040WKTR56NM |
Description | FIXED IND 560NH 6.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 6.5 A 16mOhm Max 1616 (4040 Metric) |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSDND4040WKTR56NM | Taiyo Yuden | 708 | 587-LSDND4040WKTR56NMCT-ND | ¥71.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥39.28143 | ¥27,497 |
| Unit Price without JCT: | ¥39.28143 |
|---|---|
| Unit Price with JCT: | ¥43.20957 |


