Similar
Similar

LHLZ06NB681K | |
|---|---|
DigiKey Part Number | LHLZ06NB681K-ND |
Manufacturer | |
Manufacturer Product Number | LHLZ06NB681K |
Description | FIXED IND 680UH 210MA 5 OHM TH |
Customer Reference | |
Detailed Description | 680 µH Unshielded Inductor 210 mA 5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHLZ06NB681K Models |
Category | DC Resistance (DCR) 5Ohm Max |
Mfr | Q @ Freq 50 @ 796kHz |
Series | Frequency - Self Resonant 2.1MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL822-681K-RC | Bourns Inc. | 0 | M9972-ND | ¥85.64500 | Similar |
| RLB9012-681KL | Bourns Inc. | 2,479 | RLB9012-681KL-ND | ¥103.00000 | Similar |



