
LHL08TB2R7M | |
---|---|
DigiKey Part Number | LHL08TB2R7M-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LHL08TB2R7M |
Description | FIXED IND 2.7UH 3.5A 19 MOHM TH |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 3.5 A 19mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHL08TB2R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 48MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |