Similar

LHL08NB221K | |
|---|---|
DigiKey Part Number | LHL08NB221K-ND |
Manufacturer | |
Manufacturer Product Number | LHL08NB221K |
Description | FIXED IND 220UH 530MA 730 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 530 mA 730mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHL08NB221K Models |
Category | DC Resistance (DCR) 730mOhm Max |
Mfr | Q @ Freq 35 @ 796kHz |
Series | Frequency - Self Resonant 3.7MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.354" Dia (9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0912-221KL | Bourns Inc. | 1,522 | RLB0912-221KL-ND | ¥61.00000 | Similar |


