
LCXND4040MKL150MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040MKL150MDGTR-ND - Tape & Reel (TR) 587-LCXND4040MKL150MDGCT-ND - Cut Tape (CT) 587-LCXND4040MKL150MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040MKL150MDG |
Description | FIXED IND 15UH 750MA 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 750 mA 260mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 260mOhm |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 650mA | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥39.90000 | ¥399 |
| 100 | ¥32.76000 | ¥3,276 |
| 1,000 | ¥26.94000 | ¥26,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥23.71400 | ¥106,713 |
| 9,000 | ¥22.36244 | ¥201,262 |
| 13,500 | ¥21.60867 | ¥291,717 |
| 22,500 | ¥20.69609 | ¥465,662 |
| 31,500 | ¥20.11679 | ¥633,679 |
| 45,000 | ¥19.52078 | ¥878,435 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

