
LCXND3030QKT3R3MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT3R3MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT3R3MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT3R3MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT3R3MNG |
Description | FIXED IND 3.3UH 1.23A 78 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.23 A 78mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT3R3MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 78mOhm |
Series | Frequency - Self Resonant 49MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.21A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥36.70000 | ¥367 |
| 25 | ¥34.04000 | ¥851 |
| 50 | ¥32.08000 | ¥1,604 |
| 100 | ¥30.23000 | ¥3,023 |
| 250 | ¥27.96000 | ¥6,990 |
| 500 | ¥26.36400 | ¥13,182 |
| 1,000 | ¥24.85500 | ¥24,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.43550 | ¥46,871 |
| 4,000 | ¥22.09775 | ¥88,391 |
| 6,000 | ¥21.35150 | ¥128,109 |
| 10,000 | ¥20.44800 | ¥204,480 |
| 14,000 | ¥19.87429 | ¥278,240 |
| 20,000 | ¥19.28420 | ¥385,684 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

