
LCRNJ12555GL102MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ12555GL102MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCRNJ12555GL102MN |
Description | FIXED IND 1MH 460MA 1.44 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 460 mA 1.44Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ12555GL102MN Models |
Category | Current - Saturation (Isat) 410mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.44Ohm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥138.42350 | ¥276,847 |
| Unit Price without JCT: | ¥138.42350 |
|---|---|
| Unit Price with JCT: | ¥152.26585 |

