
LCQPB321919T1R0M | |
|---|---|
DigiKey Part Number | 587-LCQPB321919T1R0MTR-ND - Tape & Reel (TR) 587-LCQPB321919T1R0MCT-ND - Cut Tape (CT) 587-LCQPB321919T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCQPB321919T1R0M |
Description | FIXED IND 1UH 1.7A 66 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 1.7 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Frequency - Self Resonant 380MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.126" L x 0.075" W (3.20mm x 1.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥64.30000 | ¥643 |
| 25 | ¥59.48000 | ¥1,487 |
| 50 | ¥56.10000 | ¥2,805 |
| 100 | ¥52.88000 | ¥5,288 |
| 250 | ¥48.92400 | ¥12,231 |
| 500 | ¥46.12600 | ¥23,063 |
| 1,000 | ¥43.49200 | ¥43,492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥41.00950 | ¥82,019 |
| 4,000 | ¥38.67150 | ¥154,686 |
| 6,000 | ¥37.36733 | ¥224,204 |
| 10,000 | ¥35.78870 | ¥357,887 |
| 14,000 | ¥34.78636 | ¥487,009 |
| 20,000 | ¥33.75520 | ¥675,104 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

