LBXNE3030KKT150MN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥21.51450
Image for LBXNE3030KKT150MN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXNE3030KKT150MN

DigiKey Part Number
587-LBXNE3030KKT150MNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXNE3030KKT150MN
Description
FIXED IND 15UH 480MA 550 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 480 mA 550mOhm 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
550mOhm
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMXNE3030KKT150MNTaiyo Yuden0587-LMXNE3030KKT150MNTR-ND¥21.51450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥21.51450¥43,029
Manufacturers Standard Package
Unit Price without JCT:¥21.51450
Unit Price with JCT:¥23.66595