560 nH Semi-Shielded Drum Core, Wirewound Inductor 410 mA 290mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBM2016TR56J

DigiKey Part Number
587-3105-2-ND - Tape & Reel (TR)
587-3105-1-ND - Cut Tape (CT)
587-3105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBM2016TR56J
Description
FIXED IND 560NH 410MA 290 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 nH Semi-Shielded Drum Core, Wirewound Inductor 410 mA 290mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBM2016TR56J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
290mOhm
Mfr
Q @ Freq
30 @ 25.2MHz
Series
Frequency - Self Resonant
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,076
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥17.80000¥178
100¥14.61000¥1,461
1,000¥12.00900¥12,009
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥11.32150¥22,643
4,000¥10.67500¥42,700
6,000¥10.31383¥61,883
10,000¥9.87660¥98,766
14,000¥9.59900¥134,386
20,000¥9.31345¥186,269
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000