
LBC2518T2R2M | |
|---|---|
DigiKey Part Number | 587-1934-2-ND - Tape & Reel (TR) 587-1934-1-ND - Cut Tape (CT) 587-1934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2518T2R2M |
Description | FIXED IND 2.2UH 630MA 130 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 630 mA 130mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2518T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥16.00000 | ¥160 |
| 100 | ¥13.11000 | ¥1,311 |
| 1,000 | ¥10.78000 | ¥10,780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥10.16450 | ¥20,329 |
| 4,000 | ¥9.58350 | ¥38,334 |
| 6,000 | ¥9.25967 | ¥55,558 |
| 10,000 | ¥8.86700 | ¥88,670 |
| 14,000 | ¥8.61764 | ¥120,647 |
| 20,000 | ¥8.36120 | ¥167,224 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

