
LB3218T150KV | |
|---|---|
DigiKey Part Number | 587-6246-2-ND - Tape & Reel (TR) 587-6246-1-ND - Cut Tape (CT) 587-6246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T150KV |
Description | FIXED IND 15UH 300MA 416 MOHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 300 mA 416mOhm Max 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T150KV Models |
Category | DC Resistance (DCR) 416mOhm Max |
Mfr | Frequency - Self Resonant 25MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥31.10000 | ¥311 |
| 100 | ¥25.53000 | ¥2,553 |
| 1,000 | ¥20.99300 | ¥20,993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥19.79350 | ¥39,587 |
| 4,000 | ¥18.66350 | ¥74,654 |
| 6,000 | ¥18.03300 | ¥108,198 |
| 10,000 | ¥17.26950 | ¥172,695 |
| 14,000 | ¥16.78471 | ¥234,986 |
| 20,000 | ¥16.28625 | ¥325,725 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

