
LAYPH10060DL6R8NGA | |
|---|---|
DigiKey Part Number | 587-LAYPH10060DL6R8NGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAYPH10060DL6R8NGA |
Description | FIXED IND 6.8UH 3.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 3.5 A 16mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10060DL6R8NGA Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥145.02000 | ¥72,510 |
| Unit Price without JCT: | ¥145.02000 |
|---|---|
| Unit Price with JCT: | ¥159.52200 |

