
LAYPH10060DL470MGA | |
|---|---|
DigiKey Part Number | 587-LAYPH10060DL470MGATR-ND - Tape & Reel (TR) 587-LAYPH10060DL470MGACT-ND - Cut Tape (CT) 587-LAYPH10060DL470MGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAYPH10060DL470MGA |
Description | FIXED IND 47UH 1.4A 82 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.4 A 82mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10060DL470MGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥243.00000 | ¥243 |
| 10 | ¥199.10000 | ¥1,991 |
| 25 | ¥184.20000 | ¥4,605 |
| 50 | ¥173.70000 | ¥8,685 |
| 100 | ¥163.76000 | ¥16,376 |
| 250 | ¥151.50800 | ¥37,877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥142.86000 | ¥71,430 |
| 1,000 | ¥134.71500 | ¥134,715 |
| 1,500 | ¥130.17333 | ¥195,260 |
| 2,500 | ¥124.67320 | ¥311,683 |
| 3,500 | ¥121.18257 | ¥424,139 |
| 5,000 | ¥117.59200 | ¥587,960 |
| Unit Price without JCT: | ¥243.00000 |
|---|---|
| Unit Price with JCT: | ¥267.30000 |

