47 µH Shielded Wirewound Inductor 760 mA 135mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAYPH10040DL470MGA

DigiKey Part Number
587-LAYPH10040DL470MGATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAYPH10040DL470MGA
Description
FIXED IND 47UH 760MA 135 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 760 mA 135mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LAYPH10040DL470MGA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
135mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
700¥97.38714¥68,171
Manufacturers Standard Package
Unit Price without JCT:¥97.38714
Unit Price with JCT:¥107.12585