
LAYPH06045DL151MGA | |
|---|---|
DigiKey Part Number | 587-LAYPH06045DL151MGATR-ND - Tape & Reel (TR) 587-LAYPH06045DL151MGACT-ND - Cut Tape (CT) 587-LAYPH06045DL151MGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAYPH06045DL151MGA |
Description | FIXED IND 150UH 490MA 475 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 490 mA 475mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH06045DL151MGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 475mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥123.30000 | ¥1,233 |
| 25 | ¥114.08000 | ¥2,852 |
| 50 | ¥107.52000 | ¥5,376 |
| 100 | ¥101.36000 | ¥10,136 |
| 250 | ¥93.77600 | ¥23,444 |
| 500 | ¥88.41800 | ¥44,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥83.37400 | ¥83,374 |
| 2,000 | ¥78.62150 | ¥157,243 |
| 3,000 | ¥75.97067 | ¥227,912 |
| 5,000 | ¥72.76200 | ¥363,810 |
| 7,000 | ¥70.72486 | ¥495,074 |
| 10,000 | ¥68.62930 | ¥686,293 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

