Direct

LAL03NA4R7K | |
|---|---|
DigiKey Part Number | LAL03NA4R7K-ND |
Manufacturer | |
Manufacturer Product Number | LAL03NA4R7K |
Description | FIXED IND 4.7UH 190MA 1.7 OHM TH |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 190 mA 1.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL03NA4R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.102" Dia x 0.276" L (2.60mm x 7.00mm) | |
Height - Seated (Max) | - |


