

JMK325ABJ337MM-PE | |
---|---|
DigiKey Part Number | 587-6443-2-ND - Tape & Reel (TR) 587-6443-1-ND - Cut Tape (CT) 587-6443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ337MM-PE |
Description | CAP CER 330UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325ABJ337MM-PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,635.00000 | ¥1,635 |
10 | ¥1,174.00000 | ¥11,740 |
50 | ¥1,088.02000 | ¥54,401 |
100 | ¥1,046.86000 | ¥104,686 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥932.74000 | ¥932,740 |
Unit Price without JCT: | ¥1,635.00000 |
---|---|
Unit Price with JCT: | ¥1,798.50000 |