


JMK316BJ106KL-T | |
|---|---|
DigiKey Part Number | 587-5873-2-ND - Tape & Reel (TR) 587-5873-1-ND - Cut Tape (CT) 587-5873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ106KL-T |
Description | CAP CER 10UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316BJ106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316BJ106KF-T | Taiyo Yuden | 2,835 | 587-1344-1-ND | ¥47.00000 | Similar |
| TMK107BBJ106MA-T | Taiyo Yuden | 804,632 | 587-6023-1-ND | ¥66.00000 | Similar |
| TMK212BBJ106MG-T | Taiyo Yuden | 497,070 | 587-6025-1-ND | ¥30.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥30.60000 | ¥306 |
| 50 | ¥22.26000 | ¥1,113 |
| 100 | ¥19.73000 | ¥1,973 |
| 500 | ¥15.43600 | ¥7,718 |
| 1,000 | ¥14.11100 | ¥14,111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥13.02250 | ¥26,045 |
| 4,000 | ¥12.12700 | ¥48,508 |
| 6,000 | ¥11.67867 | ¥70,072 |
| 10,000 | ¥11.18210 | ¥111,821 |
| 14,000 | ¥10.89193 | ¥152,487 |
| 20,000 | ¥10.61280 | ¥212,256 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

