
JMK212B7475KGHT | |
|---|---|
DigiKey Part Number | 587-JMK212B7475KGHTTR-ND - Tape & Reel (TR) 587-JMK212B7475KGHTCT-ND - Cut Tape (CT) 587-JMK212B7475KGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212B7475KGHT |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212B7475KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.40000 | ¥254 |
| 50 | ¥18.38000 | ¥919 |
| 100 | ¥16.20000 | ¥1,620 |
| 500 | ¥12.55400 | ¥6,277 |
| 1,000 | ¥11.42500 | ¥11,425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.03600 | ¥30,108 |
| 6,000 | ¥9.35650 | ¥56,139 |
| 9,000 | ¥9.01611 | ¥81,145 |
| 15,000 | ¥8.63933 | ¥129,590 |
| 21,000 | ¥8.41895 | ¥176,798 |
| 30,000 | ¥8.20707 | ¥246,212 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

