4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMK212B7475KGHT

DigiKey Part Number
587-JMK212B7475KGHTTR-ND - Tape & Reel (TR)
587-JMK212B7475KGHTCT-ND - Cut Tape (CT)
587-JMK212B7475KGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212B7475KGHT
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212B7475KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,616
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥25.40000¥254
50¥18.38000¥919
100¥16.20000¥1,620
500¥12.55400¥6,277
1,000¥11.42500¥11,425
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥10.03600¥30,108
6,000¥9.35650¥56,139
9,000¥9.01611¥81,145
15,000¥8.63933¥129,590
21,000¥8.41895¥176,798
30,000¥8.20707¥246,212
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000