47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMJ325KB7476KMHT

DigiKey Part Number
587-4242-2-ND - Tape & Reel (TR)
587-4242-1-ND - Cut Tape (CT)
587-4242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMJ325KB7476KMHT
Description
CAP CER 47UF 6.3V X7R 1210
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMJ325KB7476KMHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,178
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥248.00000¥248
10¥163.40000¥1,634
50¥129.76000¥6,488
100¥119.37000¥11,937
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥101.84600¥50,923
1,000¥96.42300¥96,423
1,500¥93.70733¥140,561
2,500¥90.69760¥226,744
3,500¥88.93743¥311,281
5,000¥87.24440¥436,222
Manufacturers Standard Package
Unit Price without JCT:¥248.00000
Unit Price with JCT:¥272.80000