


HMK212B7224KGHT | |
|---|---|
DigiKey Part Number | 587-6010-2-ND - Tape & Reel (TR) 587-6010-1-ND - Cut Tape (CT) 587-6010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7224KGHT |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7224KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.10000 | ¥281 |
| 50 | ¥20.38000 | ¥1,019 |
| 100 | ¥18.01000 | ¥1,801 |
| 500 | ¥14.02200 | ¥7,011 |
| 1,000 | ¥12.79500 | ¥12,795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.27833 | ¥33,835 |
| 6,000 | ¥10.53750 | ¥63,225 |
| 9,000 | ¥10.16633 | ¥91,497 |
| 15,000 | ¥9.75520 | ¥146,328 |
| 21,000 | ¥9.51490 | ¥199,813 |
| 30,000 | ¥9.28373 | ¥278,512 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

