
HKQ0603U2N7C-T | |
|---|---|
DigiKey Part Number | HKQ0603U2N7C-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HKQ0603U2N7C-T |
Description | FIXED IND 2.7NH 400MA 320 MOHM |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 400 mA 320mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ0603U2N7C-T Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |

