
HKQ04021N1C-T | |
---|---|
DigiKey Part Number | HKQ04021N1C-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HKQ04021N1C-T |
Description | FIXED IND 1.1NH 430MA 110MOHM SM |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 430 mA 110mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ04021N1C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.1 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) |