-1,45mm.jpg)
HK2125R47K-T | |
|---|---|
DigiKey Part Number | HK2125R47K-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK2125R47K-T |
Description | FIXED IND 470NH 300MA 1.5 OHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric) |
EDA/CAD Models | HK2125R47K-T Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 10 @ 50MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded |

