
HK160839NH-T | |
|---|---|
DigiKey Part Number | HK160839NH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK160839NH-T |
Description | FIXED IND 39NH 300MA 600 MOHM |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0603 (1608 Metric) |
EDA/CAD Models | HK160839NH-T Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±3% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |

