4.7 nH Unshielded Multilayer Inductor 300 mA 210mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK10054N7S-TV

DigiKey Part Number
587-3995-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK10054N7S-TV
Description
FIXED IND 4.7NH 300MA 210 MOHM
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 300 mA 210mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK10054N7S-TV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
210mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.