RF Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI168H2593GG-T

DigiKey Part Number
587-FI168H2593GG-TTR-ND - Tape & Reel (TR)
587-FI168H2593GG-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FI168H2593GG-T
Description
RF FILTER HI PASS 2.593GHZ 0603
Customer Reference
Detailed Description
2.593GHz Center Frequency High Pass RF Filter (Radio Frequency) 194MHz Bandwidth 0.9dB 0603 (1608 Metric), 3 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Frequency
2.593GHz Center
Bandwidth
194MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
0.9dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,767
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥128.00000¥128
10¥105.20000¥1,052
25¥96.96000¥2,424
50¥91.16000¥4,558
100¥85.74000¥8,574
250¥79.07600¥19,769
500¥74.38000¥37,190
1,000¥69.96700¥69,967
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥60.70280¥303,514
Manufacturers Standard Package
Unit Price without JCT:¥128.00000
Unit Price with JCT:¥140.80000