
FI105L087038-T | |
|---|---|
DigiKey Part Number | 587-6069-2-ND - Tape & Reel (TR) 587-6069-1-ND - Cut Tape (CT) 587-6069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI105L087038-T |
Description | RF FILTER LOW PASS 869.5MHZ 0402 |
Customer Reference | |
Detailed Description | 869.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 91MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 869.5MHz Center | |
Bandwidth | 91MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥56.32620 | ¥563,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥127.00000 | ¥127 |
| 10 | ¥103.80000 | ¥1,038 |
| 25 | ¥95.60000 | ¥2,390 |
| 50 | ¥89.94000 | ¥4,497 |
| 100 | ¥84.58000 | ¥8,458 |
| 250 | ¥78.00400 | ¥19,501 |
| 500 | ¥73.37400 | ¥36,687 |
| 1,000 | ¥69.02100 | ¥69,021 |
| 5,000 | ¥59.88240 | ¥299,412 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥92.00000 | ¥92 |
| 10 | ¥89.00000 | ¥890 |
| 25 | ¥72.68000 | ¥1,817 |
| 50 | ¥65.24000 | ¥3,262 |
| 100 | ¥59.30000 | ¥5,930 |
| 250 | ¥56.33200 | ¥14,083 |
| 500 | ¥52.20200 | ¥26,101 |
| Unit Price without JCT: | ¥92.00000 |
|---|---|
| Unit Price with JCT: | ¥101.20000 |

